0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473J1REC7411

DigiKey Part Number
399-C0603X473J1REC7411TR-ND - Tape & Reel (TR)
399-C0603X473J1REC7411CT-ND - Cut Tape (CT)
399-C0603X473J1REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473J1REC7411
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473J1REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24300kr.12.43
50kr.0.90780kr.45.39
100kr.0.80450kr.80.45
500kr.0.63184kr.315.92
1.000kr.0.57853kr.578.53
2.500kr.0.52226kr.1,305.65
5.000kr.0.48837kr.2,441.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.44653kr.6,697.95
30.000kr.0.42605kr.12,781.50
45.000kr.0.41579kr.18,710.55
75.000kr.0.40442kr.30,331.50
105.000kr.0.39777kr.41,765.85
150.000kr.0.39137kr.58,705.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250