C0603X472J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.79993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.79907
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60666
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60571
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46781
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45223
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35243
Datasheet
4700 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X472J4JACAUTO

DigiKey Part Number
C0603X472J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472J4JACAUTO
Description
CAP CER 4700PF 16V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472F3JACAUTOKEMET0C0603X472F3JACAUTO-NDkr.1.79993Upgrade
C0603X472F4JACAUTOKEMET0C0603X472F4JACAUTO-NDkr.1.79907Upgrade
C0603X472F5JACAUTOKEMET0C0603X472F5JACAUTO-NDkr.1.36248Upgrade
C0603X472G3JACAUTOKEMET0C0603X472G3JACAUTO-NDkr.0.60666Upgrade
C0603X472G4JACAUTOKEMET0C0603X472G4JACAUTO-NDkr.0.60571Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45223kr.1,808.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.45223
Unit Price with VAT:kr.0.56529