
C0603X471K1RACTU | |
|---|---|
DigiKey Part Number | 399-9985-2-ND - Tape & Reel (TR) 399-9985-1-ND - Cut Tape (CT) 399-9985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K1RACTU |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.0.98440 | kr.49.22 |
| 100 | kr.0.81980 | kr.81.98 |
| 500 | kr.0.66420 | kr.332.10 |
| 1.000 | kr.0.60186 | kr.601.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54317 | kr.2,172.68 |
| 8.000 | kr.0.53213 | kr.4,257.04 |
| 12.000 | kr.0.52656 | kr.6,318.72 |
| 20.000 | kr.0.51945 | kr.10,389.00 |
| 28.000 | kr.0.50870 | kr.14,243.60 |
| 40.000 | kr.0.49837 | kr.19,934.80 |
| 48.000 | kr.0.49347 | kr.23,686.56 |
| 96.000 | kr.0.48380 | kr.46,444.80 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

