
C0603X471K1RACTU | |
|---|---|
DigiKey Part Number  | 399-9985-2-ND - Tape & Reel (TR) 399-9985-1-ND - Cut Tape (CT) 399-9985-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603X471K1RACTU  | 
Description  | CAP CER 470PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603X471K1RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.41400 | kr.14.14 | 
| 50 | kr.0.98440 | kr.49.22 | 
| 100 | kr.0.81980 | kr.81.98 | 
| 500 | kr.0.66420 | kr.332.10 | 
| 1.000 | kr.0.60186 | kr.601.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.54317 | kr.2,172.68 | 
| 8.000 | kr.0.53213 | kr.4,257.04 | 
| 12.000 | kr.0.52656 | kr.6,318.72 | 
| 20.000 | kr.0.51945 | kr.10,389.00 | 
| 28.000 | kr.0.50870 | kr.14,243.60 | 
| 40.000 | kr.0.49837 | kr.19,934.80 | 
| 48.000 | kr.0.49347 | kr.23,686.56 | 
| 96.000 | kr.0.48380 | kr.46,444.80 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

