
C0603X471J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X471J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X471J5GACTUCT-ND - Cut Tape (CT) 399-C0603X471J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471J5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.58100 | kr.15.81 |
| 50 | kr.1.17120 | kr.58.56 |
| 100 | kr.1.04580 | kr.104.58 |
| 500 | kr.0.83380 | kr.416.90 |
| 1.000 | kr.0.76845 | kr.768.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67035 | kr.2,681.40 |
| 8.000 | kr.0.62534 | kr.5,002.72 |
| 12.000 | kr.0.60952 | kr.7,314.24 |
| 20.000 | kr.0.59546 | kr.11,909.20 |
| 28.000 | kr.0.58364 | kr.16,341.92 |
| 40.000 | kr.0.57227 | kr.22,890.80 |
| 48.000 | kr.0.56688 | kr.27,210.24 |
| 96.000 | kr.0.54873 | kr.52,678.08 |
| 100.000 | kr.0.54777 | kr.54,777.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

