
C0603X471J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X471J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X471J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X471J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471J5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471J5GACAUTO | KEMET | 63.367 | 399-6892-1-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92700 | kr.19.27 |
| 50 | kr.1.44180 | kr.72.09 |
| 100 | kr.1.29210 | kr.129.21 |
| 500 | kr.1.03900 | kr.519.50 |
| 1.000 | kr.0.96095 | kr.960.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84392 | kr.3,375.68 |
| 8.000 | kr.0.80043 | kr.6,403.44 |
| 12.000 | kr.0.77864 | kr.9,343.68 |
| 20.000 | kr.0.75450 | kr.15,090.00 |
| 28.000 | kr.0.74039 | kr.20,730.92 |
| 40.000 | kr.0.72682 | kr.29,072.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

