Similar
Direct

C0603X471J2RACAUTO | |
|---|---|
DigiKey Part Number | C0603X471J2RACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X471J2RACAUTO |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X471JAGACAUTO | KEMET | 15.151 | 399-C0603X471JAGACAUTOCT-ND | kr.3.40000 | Similar |
| 0603Y2000471JET | Knowles Syfer | 0 | 0603Y2000471JET-ND | kr.1.59093 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26136 | kr.5,045.44 |
| Unit Price without VAT: | kr.1.26136 |
|---|---|
| Unit Price with VAT: | kr.1.57670 |



