Upgrade
Upgrade
Upgrade

C0603X471G8HACAUTO | |
|---|---|
DigiKey Part Number | C0603X471G8HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X471G8HACAUTO |
Description | CAP CER 0603 470PF 10V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471G8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X471F4HACAUTO | KEMET | 0 | C0603X471F4HACAUTO-ND | kr.0.21285 | Upgrade |
| C0603X471F8HACAUTO | KEMET | 0 | C0603X471F8HACAUTO-ND | kr.0.21285 | Upgrade |
| C0603X471G4HACAUTO | KEMET | 0 | C0603X471G4HACAUTO-ND | kr.0.12702 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.12702 | kr.1,524.24 |
| Unit Price without VAT: | kr.0.12702 |
|---|---|
| Unit Price with VAT: | kr.0.15878 |


