
C0603X470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X470J1GACTUTR-ND - Tape & Reel (TR) 399-C0603X470J1GACTUCT-ND - Cut Tape (CT) 399-C0603X470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X470J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 50 | kr.1.19700 | kr.59.85 |
| 100 | kr.1.06770 | kr.106.77 |
| 500 | kr.0.85044 | kr.425.22 |
| 1.000 | kr.0.78350 | kr.783.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68298 | kr.2,731.92 |
| 8.000 | kr.0.64565 | kr.5,165.20 |
| 12.000 | kr.0.62696 | kr.7,523.52 |
| 20.000 | kr.0.60624 | kr.12,124.80 |
| 28.000 | kr.0.59413 | kr.16,635.64 |
| 40.000 | kr.0.58247 | kr.23,298.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

