C0603X333M5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13125
Datasheet

Upgrade


KEMET
In Stock: 297
Unit Price: kr.1.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08821
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12721
Datasheet

Upgrade


TDK Corporation
In Stock: 4.000
Unit Price: kr.1.15000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X333M5RECTU

DigiKey Part Number
399-C0603X333M5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X333M5RECTU
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X333M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.08821kr.1,411.36
Unit Price without VAT:kr.0.08821
Unit Price with VAT:kr.0.11026