


C0603X333K5RECTU | |
|---|---|
DigiKey Part Number | 399-14185-2-ND - Tape & Reel (TR) 399-14185-1-ND - Cut Tape (CT) 399-14185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RECTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36990 | kr.36.99 |
| 500 | kr.0.27968 | kr.139.84 |
| 1.000 | kr.0.25184 | kr.251.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21013 | kr.840.52 |
| 8.000 | kr.0.19466 | kr.1,557.28 |
| 12.000 | kr.0.18693 | kr.2,243.16 |
| 20.000 | kr.0.17835 | kr.3,567.00 |
| 28.000 | kr.0.17334 | kr.4,853.52 |
| 40.000 | kr.0.16852 | kr.6,740.80 |
| 48.000 | kr.0.16624 | kr.7,979.52 |
| 96.000 | kr.0.15855 | kr.15,220.80 |
| 100.000 | kr.0.15814 | kr.15,814.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

