0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X333K5RACTU

DigiKey Part Number
399-13150-2-ND - Tape & Reel (TR)
399-13150-1-ND - Cut Tape (CT)
399-13150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X333K5RACTU
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X333K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.20300kr.12.03
50kr.0.83580kr.41.79
100kr.0.71810kr.71.81
500kr.0.62976kr.314.88
1.000kr.0.57459kr.574.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50053kr.2,002.12
8.000kr.0.46546kr.3,723.68
12.000kr.0.45632kr.5,475.84
20.000kr.0.43997kr.8,799.40
28.000kr.0.43041kr.12,051.48
40.000kr.0.42122kr.16,848.80
48.000kr.0.41687kr.20,009.76
96.000kr.0.41517kr.39,856.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750