
C0805C223J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C223J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.91638 | kr.458.19 |
| 1.000 | kr.0.84538 | kr.845.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73899 | kr.2,955.96 |
| 8.000 | kr.0.69947 | kr.5,595.76 |
| 12.000 | kr.0.67967 | kr.8,156.04 |
| 20.000 | kr.0.65774 | kr.13,154.80 |
| 28.000 | kr.0.64492 | kr.18,057.76 |
| 40.000 | kr.0.63258 | kr.25,303.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

