
C0603X333J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X333J3RACTUTR-ND - Tape & Reel (TR) 399-C0603X333J3RACTUCT-ND - Cut Tape (CT) 399-C0603X333J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333J3RACTU |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.58700 | kr.15.87 |
| 50 | kr.1.17760 | kr.58.88 |
| 100 | kr.1.05150 | kr.105.15 |
| 500 | kr.0.83840 | kr.419.20 |
| 1.000 | kr.0.77274 | kr.772.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63026 | kr.2,521.04 |
| 8.000 | kr.0.60538 | kr.4,843.04 |
| 12.000 | kr.0.58962 | kr.7,075.44 |
| 20.000 | kr.0.58683 | kr.11,736.60 |
| 28.000 | kr.0.57196 | kr.16,014.88 |
| 40.000 | kr.0.57035 | kr.22,814.00 |
| 48.000 | kr.0.56957 | kr.27,339.36 |
| 96.000 | kr.0.55213 | kr.53,004.48 |
| 100.000 | kr.0.55117 | kr.55,117.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

