C0603X332K1GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96511
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.48140
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.23540
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.23540
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.34206
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19999
Datasheet
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332K1GECAUTO

DigiKey Part Number
C0603X332K1GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X332K1GECAUTO
Description
CAP CER 3300PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332K1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X332F1GECAUTOKEMET0C0603X332F1GECAUTO-NDkr.0.96511Upgrade
C0603X332G1GECAUTOKEMET0C0603X332G1GECAUTO-NDkr.0.48140Upgrade
C0603X332J1GECAUTOKEMET0C0603X332J1GECAUTO-NDkr.0.31000Upgrade
C0603X332J1RECAUTOKEMET0C0603X332J1RECAUTO-NDkr.0.23540Similar
C0603X332J2RECAUTOKEMET0C0603X332J2RECAUTO-NDkr.0.23540Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29571kr.1,182.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.29571
Unit Price with VAT:kr.0.36964