C0603X332G5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.93347
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.93347
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75926
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.55276
Datasheet

Similar


KEMET
In Stock: 9.660
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48140
Datasheet
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332G5GECTU

DigiKey Part Number
399-C0603X332G5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X332G5GECTU
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332G5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X332F1GECTUKEMET0399-C0603X332F1GECTUTR-NDkr.0.93347Upgrade
C0603X332F5GECTUKEMET0399-C0603X332F5GECTUTR-NDkr.0.93347Upgrade
C0603X332G1GECTUKEMET0399-C0603X332G1GECTUTR-NDkr.0.75926Upgrade
C0603X332F5JACTUKEMET0399-C0603X332F5JACTUTR-NDkr.1.55276Similar
C0603X332G5JACTUKEMET9.660399-13409-1-NDkr.3.23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44735kr.1,789.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.44735
Unit Price with VAT:kr.0.55919