
C0603X471JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X471JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X471JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X471JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471JAGACAUTO |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73400 | kr.17.34 |
| 50 | kr.1.29400 | kr.64.70 |
| 100 | kr.1.15780 | kr.115.78 |
| 500 | kr.0.92774 | kr.463.87 |
| 1.000 | kr.0.85677 | kr.856.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75037 | kr.3,001.48 |
| 8.000 | kr.0.69849 | kr.5,587.92 |
| 12.000 | kr.0.68908 | kr.8,268.96 |
| 20.000 | kr.0.66911 | kr.13,382.20 |
| 28.000 | kr.0.65628 | kr.18,375.84 |
| 40.000 | kr.0.64395 | kr.25,758.00 |
| 48.000 | kr.0.63810 | kr.30,628.80 |
| 96.000 | kr.0.63372 | kr.60,837.12 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

