C0603X302M4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86345
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86180
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.44455
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94162
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94071
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80952
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69393
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.59908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40909
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40909
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34439
Datasheet
3000 pF ±20% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000 pF ±20% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X302M4JACAUTO

DigiKey Part Number
C0603X302M4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X302M4JACAUTO
Description
CAP CER 3000PF 16V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3000 pF ±20% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X302M4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X302F3JACAUTOKEMET0C0603X302F3JACAUTO-NDkr.2.86345Upgrade
C0603X302F4JACAUTOKEMET0C0603X302F4JACAUTO-NDkr.2.86180Upgrade
C0603X302F5JACAUTOKEMET0C0603X302F5JACAUTO-NDkr.2.44455Upgrade
C0603X302G3JACAUTOKEMET0C0603X302G3JACAUTO-NDkr.0.94162Upgrade
C0603X302G4JACAUTOKEMET0C0603X302G4JACAUTO-NDkr.0.94071Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39625kr.1,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.39625
Unit Price with VAT:kr.0.49531