Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603X302K3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X302K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X302K3JACTU |
Description | CAP CER 3000PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X302K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X302F3JACTU | KEMET | 0 | 399-C0603X302F3JACTUTR-ND | kr.2.83468 | Upgrade |
| C0603X302F5JACTU | KEMET | 0 | 399-C0603X302F5JACTUTR-ND | kr.2.41541 | Upgrade |
| C0603X302G3JACTU | KEMET | 0 | 399-C0603X302G3JACTUTR-ND | kr.0.90990 | Upgrade |
| C0603X302G5JACTU | KEMET | 0 | 399-C0603X302G5JACTUTR-ND | kr.0.77733 | Upgrade |
| C0603X302J3JACTU | KEMET | 0 | 399-C0603X302J3JACTUTR-ND | kr.0.66217 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37441 | kr.1,497.64 |
| Unit Price without VAT: | kr.0.37441 |
|---|---|
| Unit Price with VAT: | kr.0.46801 |


