
C0603X273K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16486-2-ND - Tape & Reel (TR) 399-16486-1-ND - Cut Tape (CT) 399-16486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X273K5RACAUTO |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X273K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR71H273JM | KYOCERA AVX | 14.242 | 478-KAF15AR71H273JMCT-ND | kr.0.82000 | Upgrade |
| KAF15AR71H273JT | KYOCERA AVX | 10.118 | 478-KAF15AR71H273JTCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06260 | kr.53.13 |
| 100 | kr.0.94530 | kr.94.53 |
| 500 | kr.0.74850 | kr.374.25 |
| 1.000 | kr.0.68776 | kr.687.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59663 | kr.2,386.52 |
| 8.000 | kr.0.56279 | kr.4,502.32 |
| 12.000 | kr.0.54584 | kr.6,550.08 |
| 20.000 | kr.0.52706 | kr.10,541.20 |
| 28.000 | kr.0.51608 | kr.14,450.24 |
| 40.000 | kr.0.50552 | kr.20,220.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

