
C0603X272K5RACTU | |
|---|---|
DigiKey Part Number | 399-16339-2-ND - Tape & Reel (TR) 399-16339-1-ND - Cut Tape (CT) 399-16339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X272K5RACTU |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X272K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82880 | kr.82.88 |
| 500 | kr.0.65318 | kr.326.59 |
| 1.000 | kr.0.59891 | kr.598.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51763 | kr.2,070.52 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

