C0603X272J3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.44206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.01721
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80860
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.67526
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50169
Datasheet
2700 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X272J3JACAUTO

DigiKey Part Number
C0603X272J3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X272J3JACAUTO
Description
CAP CER 2700PF 25V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X272J3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X272F3JACAUTOKEMET0C0603X272F3JACAUTO-NDkr.2.44206Upgrade
C0603X272F5JACAUTOKEMET0C0603X272F5JACAUTO-NDkr.2.01721Upgrade
C0603X272G3JACAUTOKEMET0C0603X272G3JACAUTO-NDkr.0.80860Upgrade
C0603X272G5JACAUTOKEMET0C0603X272G5JACAUTO-NDkr.0.67526Upgrade
C0603X272J5JACAUTOKEMET0C0603X272J5JACAUTO-NDkr.0.50169Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59908kr.2,396.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.59908
Unit Price with VAT:kr.0.74885