C0603X270G3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet
27 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X270G3HACAUTO

DigiKey Part Number
C0603X270G3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X270G3HACAUTO
Description
CAP CER 0603 27PF 25V ULTRA STAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X270G3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X270F1HACAUTOKEMET0C0603X270F1HACAUTO-NDkr.0.24610Upgrade
C0603X270F3HACAUTOKEMET0C0603X270F3HACAUTO-NDkr.0.24610Upgrade
C0603X270F5HACAUTOKEMET0C0603X270F5HACAUTO-NDkr.0.24610Upgrade
C0603X270G1HACAUTOKEMET0C0603X270G1HACAUTO-NDkr.0.13897Upgrade
C0603X270G5HACAUTOKEMET0C0603X270G5HACAUTO-NDkr.0.13897Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.13897kr.1,667.64
Unit Price without VAT:kr.0.13897
Unit Price with VAT:kr.0.17371