Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603X242J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X242J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X242J3JACTU |
Description | CAP CER 2400PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X242J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X242F3JACTU | KEMET | 0 | 399-C0603X242F3JACTUTR-ND | kr.2.83387 | Upgrade |
| C0603X242F5JACTU | KEMET | 0 | 399-C0603X242F5JACTUTR-ND | kr.2.41459 | Upgrade |
| C0603X242G3JACTU | KEMET | 0 | 399-C0603X242G3JACTUTR-ND | kr.0.90900 | Upgrade |
| C0603X242G5JACTU | KEMET | 0 | 399-C0603X242G5JACTUTR-ND | kr.0.77733 | Upgrade |
| C0603X242J5JACTU | KEMET | 0 | 399-C0603X242J5JACTUTR-ND | kr.0.56588 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66217 | kr.2,648.68 |
| Unit Price without VAT: | kr.0.66217 |
|---|---|
| Unit Price with VAT: | kr.0.82771 |


