Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X224M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X224M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X224M5RACTU |
Description | CAP CER 0603 220NF 50VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X224M5RAC7411 | KEMET | 0 | 399-C0603X224M5RAC7411TR-ND | kr.0.30592 | Parametric Equivalent |
| C0603X224M5RACAUTO | KEMET | 0 | 399-C0603X224M5RACAUTOTR-ND | kr.0.36487 | Parametric Equivalent |
| C0603X224M5RACAUTO7411 | KEMET | 0 | 399-C0603X224M5RACAUTO7411TR-ND | kr.0.34514 | Parametric Equivalent |
| CGA3E3X7R1H224M080AE | TDK | 8.318 | 445-CGA3E3X7R1H224M080AECT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32340 | kr.1,293.60 |
| Unit Price without VAT: | kr.0.32340 |
|---|---|
| Unit Price with VAT: | kr.0.40425 |



