8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X822K5RACAUTO

DigiKey Part Number
399-C0603X822K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X822K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603X822K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X822K5RACAUTO
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X822K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16020kr.58.01
100kr.1.03470kr.103.47
500kr.0.82280kr.411.40
1.000kr.0.75744kr.757.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65944kr.2,637.76
8.000kr.0.62305kr.4,984.40
12.000kr.0.60482kr.7,257.84
20.000kr.0.58462kr.11,692.40
28.000kr.0.57282kr.16,038.96
40.000kr.0.56145kr.22,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000