0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X224J4RACTU

DigiKey Part Number
399-C0603X224J4RACTUTR-ND - Tape & Reel (TR)
399-C0603X224J4RACTUCT-ND - Cut Tape (CT)
399-C0603X224J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X224J4RACTU
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X224J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.1.99960kr.99.98
100kr.1.80440kr.180.44
500kr.1.47532kr.737.66
1.000kr.1.37369kr.1,373.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22129kr.4,885.16
8.000kr.1.16463kr.9,317.04
12.000kr.1.13626kr.13,635.12
20.000kr.1.10480kr.22,096.00
28.000kr.1.08642kr.30,419.76
40.000kr.1.06872kr.42,748.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250