0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223K5RACTU

DigiKey Part Number
399-C0603X223K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X223K5RACTUCT-ND - Cut Tape (CT)
399-C0603X223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223K5RACTU
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20340kr.60.17
100kr.1.07340kr.107.34
500kr.0.85526kr.427.63
1.000kr.0.78800kr.788.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68707kr.2,748.28
8.000kr.0.64957kr.5,196.56
12.000kr.0.63080kr.7,569.60
20.000kr.0.60999kr.12,199.80
28.000kr.0.59783kr.16,739.24
40.000kr.0.58612kr.23,444.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250