0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223K5RACTU

DigiKey Part Number
399-C0603X223K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X223K5RACTUCT-ND - Cut Tape (CT)
399-C0603X223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223K5RACTU
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X223K1RECTUKEMET9.825399-14184-1-NDkr.1.54000Upgrade
C0603X223K5RECAUTOKEMET9.098399-14201-1-NDkr.1.67000Parametric Equivalent
C0603X223K5RECTUKEMET1.240399-14183-1-NDkr.1.54000Parametric Equivalent
06035C223KAZ2AKYOCERA AVX25.469478-KGF15AR71H223KTCT-NDkr.1.67000Direct
CS0603KRX7R9BB223YAGEO4.73213-CS0603KRX7R9BB223CT-NDkr.1.03000Direct
In-Stock: 11.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.64100kr.16.41
50kr.1.21660kr.60.83
100kr.1.08520kr.108.52
500kr.0.86470kr.432.35
1.000kr.0.79670kr.796.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69465kr.2,778.60
8.000kr.0.65675kr.5,254.00
12.000kr.0.63776kr.7,653.12
20.000kr.0.61673kr.12,334.60
28.000kr.0.60443kr.16,924.04
40.000kr.0.59260kr.23,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000