0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223K5RACAUTO

DigiKey Part Number
399-16487-2-ND - Tape & Reel (TR)
399-16487-1-ND - Cut Tape (CT)
399-16487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223K5RACAUTO
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.45300kr.14.53
50kr.1.07140kr.53.57
100kr.0.95420kr.95.42
500kr.0.75724kr.378.62
1.000kr.0.69645kr.696.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60535kr.2,421.40
8.000kr.0.57151kr.4,572.08
12.000kr.0.55457kr.6,654.84
20.000kr.0.53579kr.10,715.80
28.000kr.0.52481kr.14,694.68
40.000kr.0.51425kr.20,570.00
48.000kr.0.50925kr.24,444.00
96.000kr.0.49239kr.47,269.44
100.000kr.0.49150kr.49,150.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750