0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223K5RAC3316

DigiKey Part Number
399-C0603X223K5RAC3316TR-ND - Tape & Reel (TR)
399-C0603X223K5RAC3316CT-ND - Cut Tape (CT)
399-C0603X223K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223K5RAC3316
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223K5RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68600kr.16.86
50kr.1.25020kr.62.51
100kr.1.11650kr.111.65
500kr.0.89128kr.445.64
1.000kr.0.82179kr.821.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71764kr.2,870.56
8.000kr.0.67896kr.5,431.68
12.000kr.0.65958kr.7,914.96
20.000kr.0.63811kr.12,762.20
28.000kr.0.62555kr.17,515.40
40.000kr.0.61347kr.24,538.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750