


C0603X223K1RECTU | |
|---|---|
DigiKey Part Number | 399-14184-2-ND - Tape & Reel (TR) 399-14184-1-ND - Cut Tape (CT) 399-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RECTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.42300 | kr.211.50 |
| 1.000 | kr.0.38401 | kr.384.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32558 | kr.1,302.32 |
| 8.000 | kr.0.30390 | kr.2,431.20 |
| 12.000 | kr.0.29305 | kr.3,516.60 |
| 20.000 | kr.0.28102 | kr.5,620.40 |
| 28.000 | kr.0.27399 | kr.7,671.72 |
| 40.000 | kr.0.26723 | kr.10,689.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

