
C0603X223J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20463-2-ND - Tape & Reel (TR) 399-20463-1-ND - Cut Tape (CT) 399-20463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223J3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08160 | kr.54.08 |
| 100 | kr.0.88770 | kr.88.77 |
| 500 | kr.0.76544 | kr.382.72 |
| 1.000 | kr.0.70413 | kr.704.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58338 | kr.2,333.52 |
| 8.000 | kr.0.51880 | kr.4,150.40 |
| 12.000 | kr.0.51660 | kr.6,199.20 |
| 20.000 | kr.0.51409 | kr.10,281.80 |
| 28.000 | kr.0.51258 | kr.14,352.24 |
| 40.000 | kr.0.51110 | kr.20,444.00 |
| 48.000 | kr.0.51038 | kr.24,498.24 |
| 96.000 | kr.0.49838 | kr.47,844.48 |
| 100.000 | kr.0.49748 | kr.49,748.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

