0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223J3RACAUTO

DigiKey Part Number
399-20463-2-ND - Tape & Reel (TR)
399-20463-1-ND - Cut Tape (CT)
399-20463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223J3RACAUTO
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223J3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58338kr.2,333.52
8.000kr.0.51880kr.4,150.40
12.000kr.0.51660kr.6,199.20
20.000kr.0.51409kr.10,281.80
28.000kr.0.51258kr.14,352.24
40.000kr.0.51110kr.20,444.00
48.000kr.0.51038kr.24,498.24
96.000kr.0.49838kr.47,844.48
100.000kr.0.49748kr.49,748.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.47700kr.14.77
50kr.1.09000kr.54.50
100kr.0.89460kr.89.46
500kr.0.77142kr.385.71
1.000kr.0.70963kr.709.63
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.46600kr.14.66
50kr.1.08160kr.54.08
100kr.0.88770kr.88.77
500kr.0.76544kr.382.72
1.000kr.0.70413kr.704.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750