0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222K1GECAUTO

DigiKey Part Number
399-C0603X222K1GECAUTOTR-ND - Tape & Reel (TR)
399-C0603X222K1GECAUTOCT-ND - Cut Tape (CT)
399-C0603X222K1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222K1GECAUTO
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.99800kr.9.98
50kr.0.72060kr.36.03
100kr.0.63620kr.63.62
500kr.0.49434kr.247.17
1.000kr.0.45069kr.450.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39088kr.1,563.52
8.000kr.0.36349kr.2,907.92
12.000kr.0.34874kr.4,184.88
20.000kr.0.33525kr.6,705.00
28.000kr.0.30762kr.8,613.36
40.000kr.0.30663kr.12,265.20
48.000kr.0.29956kr.14,378.88
96.000kr.0.29793kr.28,601.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250