2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222JAGACAUTO

DigiKey Part Number
399-C0603X222JAGACAUTOTR-ND - Tape & Reel (TR)
399-C0603X222JAGACAUTOCT-ND - Cut Tape (CT)
399-C0603X222JAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222JAGACAUTO
Description
CAP CER 2200PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.23800kr.22.38
50kr.1.68520kr.84.26
100kr.1.51530kr.151.53
500kr.1.22870kr.614.35
1.000kr.1.14012kr.1,140.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00725kr.4,029.00
8.000kr.0.95789kr.7,663.12
12.000kr.0.93316kr.11,197.92
20.000kr.0.90575kr.18,115.00
28.000kr.0.88972kr.24,912.16
40.000kr.0.87431kr.34,972.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000