
C0603X221K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X221K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X221K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X221K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K5RAC3316 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K5RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.33800 | kr.13.38 |
| 50 | kr.0.98040 | kr.49.02 |
| 100 | kr.0.87230 | kr.87.23 |
| 500 | kr.0.68890 | kr.344.45 |
| 1.000 | kr.0.63238 | kr.632.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53647 | kr.2,145.88 |
| 8.000 | kr.0.50547 | kr.4,043.76 |
| 12.000 | kr.0.49335 | kr.5,920.20 |
| 20.000 | kr.0.48301 | kr.9,660.20 |
| 28.000 | kr.0.47280 | kr.13,238.40 |
| 40.000 | kr.0.46299 | kr.18,519.60 |
| 48.000 | kr.0.45833 | kr.21,999.84 |
| 96.000 | kr.0.44636 | kr.42,850.56 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

