
C0603X221JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X221JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X221JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X221JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221JAGACAUTO |
Description | CAP CER 220PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.72800 | kr.17.28 |
| 50 | kr.1.28760 | kr.64.38 |
| 100 | kr.1.15200 | kr.115.20 |
| 500 | kr.0.92314 | kr.461.57 |
| 1.000 | kr.0.85248 | kr.852.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74648 | kr.2,985.92 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

