0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X221J5RACAUTO

DigiKey Part Number
399-C0603X221J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X221J5RACAUTOCT-ND - Cut Tape (CT)
399-C0603X221J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X221J5RACAUTO
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X221J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.78600kr.17.86
50kr.1.33380kr.66.69
100kr.1.19360kr.119.36
500kr.0.95834kr.479.17
1.000kr.0.88557kr.885.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77655kr.3,106.20
8.000kr.0.72507kr.5,800.56
12.000kr.0.71558kr.8,586.96
20.000kr.0.69325kr.13,865.00
28.000kr.0.68011kr.19,043.08
40.000kr.0.66746kr.26,698.40
48.000kr.0.66147kr.31,750.56
96.000kr.0.65872kr.63,237.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500