
C0603X221J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X221J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X221J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X221J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221J5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.78600 | kr.17.86 |
| 50 | kr.1.33380 | kr.66.69 |
| 100 | kr.1.19360 | kr.119.36 |
| 500 | kr.0.95834 | kr.479.17 |
| 1.000 | kr.0.88557 | kr.885.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77655 | kr.3,106.20 |
| 8.000 | kr.0.72507 | kr.5,800.56 |
| 12.000 | kr.0.71558 | kr.8,586.96 |
| 20.000 | kr.0.69325 | kr.13,865.00 |
| 28.000 | kr.0.68011 | kr.19,043.08 |
| 40.000 | kr.0.66746 | kr.26,698.40 |
| 48.000 | kr.0.66147 | kr.31,750.56 |
| 96.000 | kr.0.65872 | kr.63,237.12 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

