
C0603X271J1HACAUTO | |
---|---|
DigiKey Part Number | 399-16869-2-ND - Tape & Reel (TR) 399-16869-1-ND - Cut Tape (CT) 399-16869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X271J1HACAUTO |
Description | CAP CER 0603 270PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X271J1HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.45400 | kr.4.54 |
50 | kr.0.31620 | kr.15.81 |
100 | kr.0.27390 | kr.27.39 |
500 | kr.0.20378 | kr.101.89 |
1.000 | kr.0.18214 | kr.182.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13173 | kr.526.92 |
8.000 | kr.0.09646 | kr.771.68 |
12.000 | kr.0.09588 | kr.1,150.56 |
20.000 | kr.0.09522 | kr.1,904.40 |
28.000 | kr.0.09482 | kr.2,654.96 |
40.000 | kr.0.09443 | kr.3,777.20 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |