
C0603X221J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20461-2-ND - Tape & Reel (TR) 399-20461-1-ND - Cut Tape (CT) 399-20461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221J1GACAUTO |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36560 | kr.68.28 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.0.98030 | kr.490.15 |
| 1.000 | kr.0.90561 | kr.905.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79361 | kr.3,174.44 |
| 8.000 | kr.0.75201 | kr.6,016.08 |
| 12.000 | kr.0.73117 | kr.8,774.04 |
| 20.000 | kr.0.70808 | kr.14,161.60 |
| 28.000 | kr.0.69457 | kr.19,447.96 |
| 40.000 | kr.0.68159 | kr.27,263.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

