220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X221J1GACAUTO

DigiKey Part Number
399-20461-2-ND - Tape & Reel (TR)
399-20461-1-ND - Cut Tape (CT)
399-20461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X221J1GACAUTO
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X221J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83200kr.18.32
50kr.1.36560kr.68.28
100kr.1.22240kr.122.24
500kr.0.98030kr.490.15
1.000kr.0.90561kr.905.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79361kr.3,174.44
8.000kr.0.75201kr.6,016.08
12.000kr.0.73117kr.8,774.04
20.000kr.0.70808kr.14,161.60
28.000kr.0.69457kr.19,447.96
40.000kr.0.68159kr.27,263.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000