C0603X182K4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.44122
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.01298
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.01636
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80860
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.67339
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.67432
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.59908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50072
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.30185
Datasheet
1800 pF ±10% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X182K4JACAUTO

DigiKey Part Number
C0603X182K4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X182K4JACAUTO
Description
CAP CER 1800PF 16V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X182K4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X182F3JACAUTOKEMET0C0603X182F3JACAUTO-NDkr.2.44122Upgrade
C0603X182F4JACAUTOKEMET0C0603X182F4JACAUTO-NDkr.2.01298Upgrade
C0603X182F5JACAUTOKEMET0C0603X182F5JACAUTO-NDkr.2.01636Upgrade
C0603X182G3JACAUTOKEMET0C0603X182G3JACAUTO-NDkr.0.80860Upgrade
C0603X182G4JACAUTOKEMET0C0603X182G4JACAUTO-NDkr.0.67339Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30082kr.1,203.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.30082
Unit Price with VAT:kr.0.37603