180 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X181J1HACAUTO

DigiKey Part Number
399-16867-2-ND - Tape & Reel (TR)
399-16867-1-ND - Cut Tape (CT)
399-16867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X181J1HACAUTO
Description
CAP CER 0603 180PF 100V ULTRA ST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X181J1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.45200kr.4.52
50kr.0.31340kr.15.67
100kr.0.27220kr.27.22
500kr.0.20240kr.101.20
1.000kr.0.18086kr.180.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12589kr.503.56
8.000kr.0.11770kr.941.60
12.000kr.0.11362kr.1,363.44
20.000kr.0.11286kr.2,257.20
28.000kr.0.10904kr.3,053.12
40.000kr.0.10860kr.4,344.00
48.000kr.0.10839kr.5,202.72
96.000kr.0.10766kr.10,335.36
100.000kr.0.10762kr.10,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000