Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603X162G8JACAUTO | |
|---|---|
DigiKey Part Number | C0603X162G8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X162G8JACAUTO |
Description | CAP CER 1600PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X162G8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X162F3JACAUTO | KEMET | 0 | C0603X162F3JACAUTO-ND | kr.2.86180 | Upgrade |
| C0603X162F4JACAUTO | KEMET | 0 | C0603X162F4JACAUTO-ND | kr.2.43955 | Upgrade |
| C0603X162F5JACAUTO | KEMET | 0 | C0603X162F5JACAUTO-ND | kr.2.44288 | Upgrade |
| C0603X162F8JACAUTO | KEMET | 0 | C0603X162F8JACAUTO-ND | kr.2.43873 | Upgrade |
| C0603X162G3JACAUTO | KEMET | 0 | C0603X162G3JACAUTO-ND | kr.0.94071 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80769 | kr.3,230.76 |
| Unit Price without VAT: | kr.0.80769 |
|---|---|
| Unit Price with VAT: | kr.1.00961 |


