Upgrade
Upgrade
Upgrade
Upgrade
Similar



C0603X153M3JACAUTO | |
|---|---|
DigiKey Part Number | C0603X153M3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X153M3JACAUTO |
Description | CAP CER 0.015UF 25V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153M3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X153F3JACAUTO | KEMET | 0 | C0603X153F3JACAUTO-ND | kr.2.01382 | Upgrade |
| C0603X153G3JACAUTO | KEMET | 0 | C0603X153G3JACAUTO-ND | kr.0.67339 | Upgrade |
| C0603X153J3JACAUTO | KEMET | 0 | C0603X153J3JACAUTO-ND | kr.0.50169 | Upgrade |
| C0603X153K3JACAUTO | KEMET | 0 | C0603X153K3JACAUTO-ND | kr.0.30185 | Upgrade |
| CGA3E2X8R1H153K080AE | TDK | 6.305 | 445-173802-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29264 | kr.1,170.56 |
| Unit Price without VAT: | kr.0.29264 |
|---|---|
| Unit Price with VAT: | kr.0.36580 |



