0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X153K5RACAUTO

DigiKey Part Number
399-C0603X153K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X153K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603X153K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X153K5RACAUTO
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X153K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69300kr.16.93
50kr.1.25780kr.62.89
100kr.1.12340kr.112.34
500kr.0.89724kr.448.62
1.000kr.0.82743kr.827.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72273kr.2,890.92
8.000kr.0.68384kr.5,470.72
12.000kr.0.66437kr.7,972.44
20.000kr.0.64278kr.12,855.60
28.000kr.0.63016kr.17,644.48
40.000kr.0.61802kr.24,720.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750