


C0603C102K5RECTU | |
|---|---|
DigiKey Part Number | 399-14169-2-ND - Tape & Reel (TR) 399-14169-1-ND - Cut Tape (CT) 399-14169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RECTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39040 | kr.19.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.25588 | kr.127.94 |
| 1.000 | kr.0.22989 | kr.229.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19111 | kr.764.44 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| 12.000 | kr.0.16317 | kr.1,958.04 |
| 20.000 | kr.0.16153 | kr.3,230.60 |
| 28.000 | kr.0.15489 | kr.4,336.92 |
| 40.000 | kr.0.15238 | kr.6,095.20 |
| 48.000 | kr.0.15026 | kr.7,212.48 |
| 96.000 | kr.0.14310 | kr.13,737.60 |
| 100.000 | kr.0.14272 | kr.14,272.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

