
C0603X153J5REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X153J5REC7411TR-ND - Tape & Reel (TR) 399-C0603X153J5REC7411CT-ND - Cut Tape (CT) 399-C0603X153J5REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X153J5REC7411 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153J5REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.71760 | kr.35.88 |
| 100 | kr.0.63270 | kr.63.27 |
| 500 | kr.0.49072 | kr.245.36 |
| 1.000 | kr.0.44691 | kr.446.91 |
| 2.500 | kr.0.40069 | kr.1,001.73 |
| 5.000 | kr.0.37288 | kr.1,864.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.33853 | kr.5,077.95 |
| 30.000 | kr.0.32173 | kr.9,651.90 |
| 45.000 | kr.0.31331 | kr.14,098.95 |
| 75.000 | kr.0.30397 | kr.22,797.75 |
| 105.000 | kr.0.29852 | kr.31,344.60 |
| 150.000 | kr.0.29327 | kr.43,990.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

